Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75MI33304030JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5339
Product RangeR75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.932 |
| 20+ | $0.914 |
| 30+ | $0.897 |
| 50+ | $0.879 |
| 100+ | $0.861 |
| 250+ | $0.801 |
| 500+ | $0.739 |
| 1000+ | $0.701 |
Price for:Each
Minimum: 10
Multiple: 10
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75MI33304030JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5339
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
dv/dt Rating900V/µs
Peak Current297A
RMS Current (Irms)5.6A
ESR0.0145ohm
Product Diameter-
Product Length18mm
Product Width10mm
Product Height16mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Typical Applications
High Frequency
Voltage(AC)
220V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
297A
ESR
0.0145ohm
Product Length
18mm
Product Height
16mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
900V/µs
RMS Current (Irms)
5.6A
Product Diameter
-
Product Width
10mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
