Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76MN32204030JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5369
Product RangeR76 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.910 |
| 25+ | $1.760 |
| 50+ | $1.620 |
| 100+ | $1.460 |
| 500+ | $1.320 |
| 1000+ | $1.170 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76MN32204030JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5369
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating500V/µs
Peak Current110A
RMS Current (Irms)6.7A
ESR0.011ohm
Product Diameter-
Product Length26.5mm
Product Width7mm
Product Height16mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.22µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
110A
ESR
0.011ohm
Product Length
26.5mm
Product Height
16mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
500V/µs
RMS Current (Irms)
6.7A
Product Diameter
-
Product Width
7mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for R76MN32204030J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
