Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76UN218050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9228
Product RangeR76H Series
Your Part Number
1,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.460 |
| 250+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $0.941 |
| 5000+ | $0.868 |
Price for:Each
Minimum: 10
Multiple: 10
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UN218050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9228
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Voltage Rating2kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.018µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC700V
Voltage(AC)700V
Voltage(DC)2kV
Voltage Rating VDC2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating4.5kV/µs
Peak Current81A
RMS Current (Irms)3.6A
ESR0.035ohm
Product Diameter-
Product Length26.5mm
Product Width6mm
Product Height15mm
Ripple Current-
Output (kvar)-
Height15mm
Diameter-
Product RangeR76H Series
Tamaño de Funda-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
700V
Voltage(DC)
2kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
81A
ESR
0.035ohm
Product Length
26.5mm
Product Height
15mm
Output (kvar)
-
Diameter
-
Tamaño de Funda
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
2kV
Capacitance
0.018µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
700V
Voltage Rating VDC
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
4.5kV/µs
RMS Current (Irms)
3.6A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Height
15mm
Product Range
R76H Series
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76UN218050H4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
