Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212A105K050PSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08B8169
Product RangeT212 Series
Also Known AsCSR13G105KP or M39003/01-2596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 150+ | $19.530 |
| 300+ | $18.540 |
| 450+ | $17.230 |
| 750+ | $15.110 |
| 1500+ | $14.080 |
| 3750+ | $13.610 |
| 7500+ | $12.600 |
Price for:Each
Minimum: 150
Multiple: 150
$2,929.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212A105K050PSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08B8169
Product RangeT212 Series
Also Known AsCSR13G105KP or M39003/01-2596
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR8ohm
Lead Spacing-
Failure RateP
Ripple Current106mA
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
106mA
Product Diameter
3.43mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
8ohm
Failure Rate
P
Capacitor Case / Package
Axial Leaded
Product Length
7.26mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
