Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212A475K010MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08B8365
Product RangeT212 Series
Also Known AsCSR13C475KM or M39003/01-2254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 150+ | $18.300 |
| 250+ | $17.470 |
| 500+ | $16.400 |
Price for:Each
Minimum: 150
Multiple: 150
$2,745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212A475K010MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08B8365
Product RangeT212 Series
Also Known AsCSR13C475KM or M39003/01-2254
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateM
Operating Temperature Min-55°C
Ripple Current106mA
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
ESR8ohm
Product Length7.26mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
4.7µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
106mA
Capacitor Case / Package
Axial Leaded
ESR
8ohm
Product Height
-
SVHC
Lead
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Diameter
3.43mm
Product Length
7.26mm
Qualification
MIL-PRF-39003/01
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
