Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B226K015CSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel02J8191
Cut Tape02J8180
Product RangeT212 Series
Also Known AsCSR13D226KC or M39003/01-7053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 75 | $94.330 | $7,074.75 |
| Total Price | $7,074.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 75+ | $94.330 |
| 150+ | $82.530 |
| 225+ | $68.390 |
| 375+ | $61.310 |
| 750+ | $56.600 |
| 1875+ | $52.820 |
Full Reel
| Quantity | Price |
|---|---|
| 75+ | $80.690 |
| 225+ | $70.600 |
| 375+ | $58.490 |
| 750+ | $52.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B226K015CSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel02J8191
Cut Tape02J8180
Product RangeT212 Series
Also Known AsCSR13D226KC or M39003/01-7053
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Capacitance Tolerance± 10%
Lead Spacing-000mm
ESR2ohm
Product RangeT212 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
ESR
2ohm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
15V
Lead Spacing
-000mm
Product Range
T212 Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
