Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT322B474K050ATCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70K8808
Product RangeT322 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 61+ | $4.200 |
| 100+ | $3.850 |
| 500+ | $3.560 |
Price for:Each
Minimum: 61
Multiple: 61
$256.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322B474K050ATCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70K8808
Product RangeT322 Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Lead Spacing-
ESR13ohm
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
T322B474K050AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 0.47µF capacitance and ±10% capacitance tolerance
- B case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 10%
ESR
13ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Lead Spacing
-
Product Range
T322 Series
Operating Temperature Max
85°C
Alternatives for T322B474K050AT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
