Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350A225K010ATCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72K9704
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350A225K010ATCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72K9704
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Product RangeUltraDip II T35X Series
Capacitance Tolerance± 10%
Lead Spacing2.54mm
ESR13ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Product Range
UltraDip II T35X Series
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
ESR
13ohm
Operating Temperature Max
125°C
Alternatives for T350A225K010AT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
