Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350E106K016ASCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87F5118
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.020 |
| 2000+ | $2.880 |
| 3000+ | $2.830 |
| 5000+ | $2.770 |
| 10000+ | $2.720 |
| 25000+ | $2.660 |
| 50000+ | $2.590 |
| 100000+ | $2.530 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350E106K016ASCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87F5118
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Product RangeUltraDip II T35X Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing2.54mm
ESR3.2ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height8.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Product Range
UltraDip II T35X Series
Capacitance Tolerance
± 10%
ESR
3.2ohm
Ripple Current
-
Product Diameter
5.5mm
Product Height
8.9mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T350E106K016AS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
