Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350M476K035ATCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel10AN1856RL
Cut Tape10AN1856
Product RangeUltraDip II T35X Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.410 | $36.41 |
| Total Price | $36.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
| 10+ | $34.120 |
| 25+ | $31.370 |
| 50+ | $29.180 |
| 100+ | $26.740 |
| 250+ | $23.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350M476K035ATCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel10AN1856RL
Cut Tape10AN1856
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR0.8ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter10.2mm
Product Length-
Product Height17mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
0.8ohm
Ripple Current
-
Product Diameter
10.2mm
Product Height
17mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
