Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT351E106K025ATTRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57K8031
Product RangeUltraDip II T35X Series
Also Known AsT351E106K025AT7301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.910 |
| 2000+ | $4.670 |
| 4000+ | $4.340 |
| 8000+ | $4.050 |
| 12000+ | $3.900 |
| 20000+ | $3.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT351E106K025ATTRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57K8031
Product RangeUltraDip II T35X Series
Also Known AsT351E106K025AT7301
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height11.2mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
5.5mm
Product Height
11.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T351E106K025ATTR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
