Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT353E475K035ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70K8889
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.950 |
| 2000+ | $3.860 |
| 3000+ | $3.790 |
| 5000+ | $3.710 |
| 10000+ | $3.630 |
| 25000+ | $3.560 |
| 50000+ | $3.470 |
| 100000+ | $3.400 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT353E475K035ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70K8889
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
ESR3ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height11.7mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
3ohm
Ripple Current
-
Product Diameter
5.5mm
Product Height
11.7mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T353E475K035AT
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
