Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT490A107M006ATE800Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68AH0052
Re-Reel06AC6487RL
Cut Tape06AC6487
Product RangeT490 Series
Your Part Number
1,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.663 | $0.00 |
| Total Price | $6.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.853 |
| 20+ | $0.837 |
| 30+ | $0.820 |
| 50+ | $0.803 |
| 100+ | $0.787 |
| 250+ | $0.731 |
| 500+ | $0.676 |
| 1000+ | $0.641 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.663 |
| 5000+ | $0.651 |
| 10000+ | $0.608 |
| 20000+ | $0.572 |
| 30000+ | $0.540 |
| 50000+ | $0.519 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490A107M006ATE800Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68AH0052
Re-Reel06AC6487RL
Cut Tape06AC6487
Product RangeT490 Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current306mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product Diameter-
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
306mA
Product Width
1.6mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T490A107M006ATE800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
