Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491C336K025AT Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.2 ohm, C](https://canada.newark.com/productimages/standard/en_US/10AN2364-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491C336K025ATCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN2364
Product RangeT491 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 500+ | $1.420 |
| 1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C336K025ATCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN2364
Product RangeT491 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current350mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
350mA
Product Width
3.2mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T491C336K025AT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
