Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520B227M2R5ATE030Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43K4383
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B227M2R5ATE030Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43K4383
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.03ohm
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
ESR
0.03ohm
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
