![KEMET T520T227M004ATE030 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, T, 0.03 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/99AJ4337-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.834 | $2,502.00 |
| Total Price | $2,502.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.834 |
| 6000+ | $0.818 |
| 9000+ | $0.801 |
| 15000+ | $0.784 |
| 30000+ | $0.767 |
| 75000+ | $0.750 |
| 150000+ | $0.734 |
| 300000+ | $0.718 |
| Quantity | Price |
|---|---|
| 3000+ | $0.828 |
| 6000+ | $0.827 |
| 9000+ | $0.774 |
| 15000+ | $0.759 |
| 30000+ | $0.744 |
| 75000+ | $0.728 |
Product Information
Product Overview
T520 Standard series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.
- Stable capacitance across temperature and voltage
- No aging effects
- Suitable for high ripple current applications with high ripple handling capability
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Epoxy compliant with UL94 V-0
- KO-CAP has very long operational life, high ripple current capabilities
- Used in densely populated circuits with space restrictions, microprocessor decoupling
Technical Specifications
220µF
4V
0.03ohm
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
T
1411 [3528 Metric]
2.8mm
1.87A
105°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
