Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V337M2R5ATE006 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, V, 0.006 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V337M2R5ATE006Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel18M9710
Cut Tape77AK6299
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.140 | $3,140.00 |
| Total Price | $3,140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.230 |
| 2000+ | $2.120 |
| 4000+ | $1.940 |
| 6000+ | $1.880 |
| 10000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V337M2R5ATE006Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel18M9710
Cut Tape77AK6299
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeV
ESR0.006ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current5.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.006ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.6A
Operating Temperature Max
105°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
