Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X186M050ATE070 Tantalum Polymer Capacitor, 18 µF, ± 20%, 50 V, X, 0.07 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/47AM3834-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X186M050ATE070Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM3834RL
Cut Tape47AM3834
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
| Total Price | $6.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 25+ | $6.350 |
| 50+ | $6.210 |
| 100+ | $6.090 |
| 250+ | $5.960 |
| 500+ | $5.820 |
| 5000+ | $5.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X186M050ATE070Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM3834RL
Cut Tape47AM3834
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance18µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
18µF
Voltage(DC)
50V
ESR
0.07ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for T521X186M050ATE070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
