Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X186M063ATE100 Tantalum Polymer Capacitor, 18 µF, ± 20%, 63 V, X, 0.1 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/10AN2501-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X186M063ATE100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10AN2501
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.670 |
| 1000+ | $7.210 |
| 1500+ | $6.790 |
| 2500+ | $6.220 |
| 5000+ | $5.630 |
| 12500+ | $4.890 |
| 25000+ | $3.770 |
| 50000+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$3,835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X186M063ATE100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10AN2501
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance18µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
18µF
Voltage(DC)
63V
ESR
0.1ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
