Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X477M016ATI020 Tantalum Polymer Capacitor, 470 µF, ± 20%, 16 V, X, 0.02 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/72AK5128-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X477M016ATI020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AK5116
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.990 |
| 1500+ | $10.770 |
| 2500+ | $10.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$5,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X477M016ATI020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AK5116
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.02ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current4.47A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
16V
ESR
0.02ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.47A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for T521X477M016ATI020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
