Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T525A106M010ATE080 Tantalum Polymer Capacitor, 10 µF, ± 20%, 10 V, A, 0.08 ohm, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/47AM8251-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT525A106M010ATE080Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AM8252
Cut Tape47AM8252
Product RangeT525 KO-CAP Series
Your Part Number
3,780 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.310 |
| 25+ | $1.190 |
| 50+ | $1.050 |
| 100+ | $0.935 |
| 250+ | $0.800 |
| 500+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT525A106M010ATE080Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AM8252
Cut Tape47AM8252
Product RangeT525 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.08ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT525 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.08ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T525 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.2A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T525A106M010ATE080
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
