Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527T226M025ATE100 Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, T, 0.1 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/31AC7162-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527T226M025ATE100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK6585
Product RangeT527 KO-CAP Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.420 |
| 50+ | $1.270 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527T226M025ATE100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK6585
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeT
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current886mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
886mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
