Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT551B756K075AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.84AH0220
Product RangeT551 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.230 |
| 5+ | $81.190 |
| 10+ | $76.130 |
| 25+ | $70.070 |
| 50+ | $68.630 |
| 100+ | $64.470 |
Price for:Each
Minimum: 1
Multiple: 1
$86.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT551B756K075AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.84AH0220
Product RangeT551 Series
Technical Datasheet
Capacitance75µF
Capacitance Tolerance± 10%
Voltage(DC)75V
Manufacturer Size CodeB
ESR0.11ohm
Capacitor Case / PackageAxial Leaded
Product Length-
Product Width-
Product Height-
Ripple Current1.58A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT551 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
75µF
Voltage(DC)
75V
ESR
0.11ohm
Product Length
-
Product Height
-
Operating Temperature Min
-55°C
Product Range
T551 Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
Axial Leaded
Product Width
-
Ripple Current
1.58A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
