Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T591B107M004ATE045 Tantalum Polymer Capacitor, 100 µF, ± 20%, 4 V, B, 0.045 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT591B107M004ATE045Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.83AH3882
Product RangeT591 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.697 |
| 6000+ | $0.683 |
| 10000+ | $0.669 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591B107M004ATE045Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.83AH3882
Product RangeT591 KO-CAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.045ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.68A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT591 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T591 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.68A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for T591B107M004ATE045
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
