Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT591B476M006ATE070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29Y1325
Re-Reel59AM3673
Cut Tape59AM3673
Product RangeT591 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.360 | $13.60 |
| Total Price | $13.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 25+ | $1.240 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 250+ | $0.933 |
| 500+ | $0.855 |
| 1000+ | $0.802 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.637 |
| 4000+ | $0.581 |
| 6000+ | $0.563 |
| 10000+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591B476M006ATE070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29Y1325
Re-Reel59AM3673
Cut Tape59AM3673
Product RangeT591 KO-CAP Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT591 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T591 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T591B476M006ATE070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
