Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598B225M035ATE150 Tantalum Polymer Capacitor, 2.2 µF, ± 20%, 35 V, B, 0.15 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/42AH1367-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598B225M035ATE150Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel54AH2018
Re-Reel54AH2017RL
Cut Tape54AH2017
Product RangeT598 KO-CAP Series
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $0.874 |
| 100+ | $0.806 |
| 250+ | $0.749 |
| 500+ | $0.692 |
| 1000+ | $0.657 |
| 2500+ | $0.626 |
| 5000+ | $0.613 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.540 |
| 6000+ | $0.529 |
| 10000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598B225M035ATE150Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel54AH2018
Re-Reel54AH2017RL
Cut Tape54AH2017
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance2.2µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current920mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
35V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
920mA
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for T598B225M035ATE150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
