Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598B336M006ATE070 Tantalum Polymer Capacitor, 33 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598B336M006ATE070Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel83AH3935
Cut Tape83AH3935
Product RangeT598 KO-CAP Series
Your Part Number
1,478 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.200 |
| 25+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.983 |
| 250+ | $0.944 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598B336M006ATE070Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel83AH3935
Cut Tape83AH3935
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Technical Specifications
Capacitance
33µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for T598B336M006ATE070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
