Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT598D157M010ATE025Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel69AH3163RL
Cut Tape69AH3163
Product RangeT598 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 25+ | $2.370 |
| 100+ | $1.820 |
| 250+ | $1.710 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D157M010ATE025Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel69AH3163RL
Cut Tape69AH3163
Product RangeT598 KO-CAP Series
Capacitance150µF
Voltage Rating10V
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Length7.3mm
Product Width4.3mm
Width4.3mm
Series NameT598 KO-CAP®
Product Height2.8mm
Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
Product Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Length
7.3mm
Width
4.3mm
Product Height
2.8mm
Ripple Current
3A
Operating Temperature Max
125°C
Product Diameter
-
Automotive Qualification Standard
AEC-Q200
Voltage Rating
10V
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Product Width
4.3mm
Series Name
T598 KO-CAP®
Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for T598D157M010ATE025
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
