Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT598V227M006ATE025Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel69AH3168RL
Cut Tape69AH3168
Product RangeT598 KO-CAP Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $2.880 |
| 100+ | $2.420 |
| 250+ | $2.320 |
| 500+ | $2.210 |
| 1000+ | $2.200 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598V227M006ATE025Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel69AH3168RL
Cut Tape69AH3168
Product RangeT598 KO-CAP Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage Rating6.3V
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Length7.3mm
Product Length7.3mm
Product Width4.3mm
Width4.3mm
Series NameT598 KO-CAP®
Height1.9mm
Product Height1.9mm
Ripple Current2.735A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage Rating
6.3V
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Width
4.3mm
Height
1.9mm
Ripple Current
2.735A
Operating Temperature Max
125°C
Product Range
T598 KO-CAP Series
Automotive Qualification Standard
AEC-Q200
Capacitance Tolerance
± 20%
Voltage(DC)
6.3V
ESR
0.025ohm
Length
7.3mm
Product Width
4.3mm
Series Name
T598 KO-CAP®
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for T598V227M006ATE025
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
