Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T599B336M004ATE090 Tantalum Polymer Capacitor, 33 µF, ± 20%, 4 V, B, 0.09 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/52AH8438-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT599B336M004ATE090Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel83AH3943
Cut Tape83AH3943
Product RangeT599 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.633 | $1,266.00 |
| Total Price | $1,266.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.633 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT599B336M004ATE090Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel83AH3943
Cut Tape83AH3943
Product RangeT599 KO-CAP Series
Technical Datasheet
Capacitance33µF
Voltage(DC)4V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.188A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeT599 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T599 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Full compliance with AEC-Q200 qualification test plan
- Qualification plan based on AEC–Q200 with 85°C/85%
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Extended endurance test qualification, up to 2,000 hours 125°C
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T599 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.188A
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for T599B336M004ATE090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
