Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoMOSX1/2CT52A8R06FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AH7575
Product RangeMOSX Series
Your Part Number
4,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.458 |
| 10+ | $0.312 |
| 15+ | $0.262 |
| 25+ | $0.210 |
| 50+ | $0.179 |
| 125+ | $0.153 |
| 250+ | $0.132 |
| 500+ | $0.120 |
Price for:Each
Minimum: 5
Multiple: 5
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoMOSX1/2CT52A8R06FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AH7575
Product RangeMOSX Series
Technical Datasheet
Resistance8.06ohm
Product RangeMOSX Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/K
Resistor TypeFlame Proof
Product Diameter2.5mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.06ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MOSX Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 300ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
