Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAPC0507121M010RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel10AN2181RL
Cut Tape10AN2181
Product RangeAPC Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.963 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 25+ | $0.864 |
| 100+ | $0.788 |
| 250+ | $0.697 |
| 500+ | $0.620 |
| 1000+ | $0.532 |
| 2500+ | $0.454 |
| 5000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPC0507121M010RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel10AN2181RL
Cut Tape10AN2181
Product RangeAPC Series
Technical Datasheet
Capacitance120µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature15000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.4A
Product Diameter5mm
Product Length-
Product Width-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeAPC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
15000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.4A
Product Length
-
Product Height
7mm
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
10V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APC Series
Technical Docs (1)
Alternatives for APC0507121M010R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
