Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F380J106MMA Tantalum Polymer Capacitor, Miniature, 10 µF, ± 20%, 6.3 V, M, 0.5 ohm, 0603 [1608-09 Metric]](https://canada.newark.com/productimages/standard/en_US/28Y7631-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J106MMACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.58R3995
Product RangeF38 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.935 |
| 12000+ | $0.917 |
| 20000+ | $0.897 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J106MMACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.58R3995
Product RangeF38 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Product RangeF38 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeM
ESR0.5ohm
Capacitor Case / Package0603 [1608-09 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current224mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Product Range
F38 Series
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608-09 Metric]
Product Width
0.85mm
Ripple Current
224mA
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
