Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750G108MRC Surface Mount Tantalum Capacitor, 1000 µF, 4 V, 2824 [7260 Metric], ± 20%, 0.12 ohm, R](https://canada.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G108MRCCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58R4016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $5.520 |
| 60000+ | $5.400 |
| 100000+ | $5.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 500
$110,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G108MRCCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58R4016
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
ESR0.12ohm
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1000µF
ESR
0.12ohm
Product Width
1.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
4V
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
