Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931A107MCCAJ6 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 20%, 0.7 ohm, C](https://canada.newark.com/productimages/standard/en_US/21AM9631-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A107MCCAJ6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel21AM9631RL
Cut Tape21AM9631
Product RangeF93-AJ6 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.490 |
| 100+ | $1.460 |
| 250+ | $1.430 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 5000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A107MCCAJ6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel21AM9631RL
Cut Tape21AM9631
Product RangeF93-AJ6 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.7ohm
Manufacturer Size CodeC
Failure Rate1 % Per 1000 Hours
Ripple Current396mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeF93-AJ6 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.7ohm
Failure Rate
1 % Per 1000 Hours
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
396mA
Product Width
3.2mm
Product Range
F93-AJ6 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
