Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F950J476MPAAQ2 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 0905 [2212 Metric], ± 20%, 1.1 ohm, P](https://canada.newark.com/productimages/standard/en_US/27AM5780-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J476MPAAQ2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel58R4055
Re-Reel27AM5780RL
Cut Tape27AM5780
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.270 |
| 100+ | $1.040 |
| 250+ | $0.969 |
| 500+ | $0.895 |
| 1000+ | $0.847 |
| 5000+ | $0.798 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.798 |
| 63000+ | $0.783 |
| 105000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J476MPAAQ2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel58R4055
Re-Reel27AM5780RL
Cut Tape27AM5780
Product RangeF95 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0905 [2212 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current165mA
Product Length2.2mm
Product Width1.25mm
Product Height1mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0905 [2212 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
2.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
165mA
Product Width
1.25mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for F950J476MPAAQ2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
