Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR475M006RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12AN0353RL
Cut Tape12AN0353
Product RangeTAJ Series
Your Part Number
4,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.767 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.767 |
| 10+ | $0.678 |
| 15+ | $0.599 |
| 25+ | $0.503 |
| 50+ | $0.425 |
| 125+ | $0.363 |
| 250+ | $0.304 |
| 500+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR475M006RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12AN0353RL
Cut Tape12AN0353
Product RangeTAJ Series
Capacitance4.7µF
Voltage(DC)6V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR7ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current89mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
7ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
89mA
Product Width
1.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJR475M006RNJ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
