Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD337M006R0015E Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D, 0.015 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD337M006R0015ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH1093
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD337M006R0015ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH1093
Product RangeTCJ Series
Technical Datasheet
Capacitance330µF
Product RangeTCJ Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.9A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
