Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCQB156M020R0150E Tantalum Polymer Capacitor, 15 µF, ± 20%, 20 V, B, 0.15 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/50AJ0520-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB156M020R0150ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel50AJ0519
Re-Reel50AJ0518RL
Cut Tape50AJ0518
Product RangeTCQ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.230 |
| 100+ | $1.120 |
| 250+ | $1.020 |
| 500+ | $0.934 |
| 1000+ | $0.798 |
| 5000+ | $0.700 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.906 |
| 6000+ | $0.874 |
| 10000+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB156M020R0150ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel50AJ0519
Re-Reel50AJ0518RL
Cut Tape50AJ0518
Product RangeTCQ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)20V
Product RangeTCQ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current913mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Product Range
TCQ Series
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
913mA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
Capacitance Tolerance
± 20%
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TCQB156M020R0150E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
