Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJA227M004R1100 Surface Mount Tantalum Capacitor, 220 µF, 4 V, 1206 [3216 Metric], ± 20%, 1.1 ohm, A](https://canada.newark.com/productimages/standard/en_US/4374323.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJA227M004R1100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel09P0395
Re-Reel60R6073RL
Cut Tape60R6073
Product RangeTLJ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.550 |
| 4000+ | $1.420 |
| 6000+ | $1.370 |
| 10000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJA227M004R1100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel09P0395
Re-Reel60R6073RL
Cut Tape60R6073
Product RangeTLJ Series
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.1ohm
Ripple Current
-
Product Width
1.6mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for TLJA227M004R1100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
