Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJH157M006R0900 Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, 1210 [3225 Metric], ± 20%, 900 ohm, H](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJH157M006R0900Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel64M1267
Cut Tape97M6510
Product RangeTLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $1.630 | $20,375.00 |
| Total Price | $20,375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12500+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJH157M006R0900Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel64M1267
Cut Tape97M6510
Product RangeTLJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
ESR900ohm
Manufacturer Size CodeH
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
900ohm
Product Range
TLJ Series
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
