Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJW157M010R0200 Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2312 [6032 Metric], ± 20%, 0.2 ohm, W](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJW157M010R0200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel65M5925
Re-Reel10R5873
Cut Tape10R5873
Product RangeTLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.839 | $5,034.00 |
| Total Price | $5,034.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.839 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.583 |
| 10000+ | $0.573 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJW157M010R0200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel65M5925
Re-Reel10R5873
Cut Tape10R5873
Product RangeTLJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current671mA
Product Length6mm
Product Width3.2mm
Product Height1.5mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Ripple Current
671mA
Product Width
3.2mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
