Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPCL225K016R5000 Surface Mount Tantalum Capacitor, 2.2 µF, 16 V, 0603 [1608 Metric], ± 10%, 5 ohm, L](https://canada.newark.com/productimages/standard/en_US/96Y7999-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCL225K016R5000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel25R2577
Re-Reel96Y8011
Cut Tape96Y8011
Product RangeTACmicrochip TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $2.420 | $8,470.00 |
| Total Price | $8,470.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3500+ | $2.420 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $2.110 |
| 4000+ | $1.920 |
| 6000+ | $1.860 |
| 10000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCL225K016R5000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel25R2577
Re-Reel96Y8011
Cut Tape96Y8011
Product RangeTACmicrochip TPC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current71mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Operating Temperature Min-55°C
Product RangeTACmicrochip TPC Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Product Range
TACmicrochip TPC Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
L
Ripple Current
71mA
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
