Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSF336M025R0200 Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2312 [6032 Metric], ± 20%, 0.2 ohm, F](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSF336M025R0200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel77AH1142
Re-Reel77AH1141RL
Cut Tape77AH1141
Product RangeTPS Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.780 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 25+ | $3.450 |
| 100+ | $2.910 |
| 250+ | $2.780 |
| 500+ | $2.650 |
| 1000+ | $2.530 |
| 5000+ | $2.200 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $2.200 |
| 21000+ | $2.150 |
| 35000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSF336M025R0200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel77AH1142
Re-Reel77AH1141RL
Cut Tape77AH1141
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current707mA
Product Length6mm
Product Width3.2mm
Product Height2mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
707mA
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
