Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS40181R0N-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel67W0371RL
Cut Tape67W0371
Product RangeTYS4018 Series
Your Part Number
3,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.503 | $5.03 |
| Total Price | $5.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.503 |
| 25+ | $0.477 |
| 50+ | $0.451 |
| 100+ | $0.424 |
| 250+ | $0.423 |
| 500+ | $0.420 |
| 1000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS40181R0N-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel67W0371RL
Cut Tape67W0371
Product RangeTYS4018 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeTYS4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2A
Saturation Current (Isat)
4.8A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.025ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
