Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDRH-240-32Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK5702
Product RangeDDRH-240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.010 |
| 5+ | $126.430 |
| 10+ | $123.840 |
| 25+ | $121.270 |
| 50+ | $118.690 |
| 100+ | $116.120 |
| 10000+ | $113.530 |
Price for:Each
Minimum: 1
Multiple: 1
$129.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-240-32Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK5702
Product RangeDDRH-240 Series
Power Supply ApplicationsITE & Industrial
Input Ratio6:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 132V
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom800V
Width85.5mm
Height125.2mm
Depth129.2mm
Input Voltage DC Min250V
Input Voltage DC Max1.5kV
Product RangeDDRH-240 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
240W
Output Voltage - Output 1
32V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
85.5mm
Depth
129.2mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (04-Feb-2026)
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
7.5A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
800V
Height
125.2mm
Input Voltage DC Min
250V
Product Range
DDRH-240 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
