240W Isolated DIN Rail Mount DC / DC Converters:
21 Products FoundFind a huge range of 240W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Phoenix Contact, Mean Well & Weidmuller
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PHOENIX CONTACT | Each | 1+ $966.460 10+ $889.130 50+ $840.820 100+ $802.160 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $535.900 5+ $513.580 10+ $499.630 25+ $485.670 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | UL | Fixed, Adjustable | - | 43mm | DIN Rail | 130mm | 120mm | 14V | 32V | 20 Series | ||||||
MEAN WELL | Each | 1+ $209.060 10+ $194.050 25+ $188.420 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ $211.740 10+ $196.730 25+ $191.100 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | ||||||
Each | 1+ $209.060 10+ $194.050 25+ $188.420 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
MEAN WELL | Each | 1+ $225.930 10+ $203.440 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed, Adjustable | 48V | 40mm | - | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
MEAN WELL | Each | 1+ $209.060 10+ $194.050 25+ $188.420 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
PHOENIX CONTACT | Each | 1+ $831.150 10+ $779.600 50+ $753.830 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 1.5kV | - | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $436.460 10+ $419.770 50+ $405.450 100+ $383.990 250+ $357.760 More Pricing... | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | |||||
83AK5701 RoHS | Each | 1+ $166.960 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
PHOENIX CONTACT | Each | 1+ $534.350 10+ $512.840 50+ $494.430 100+ $488.280 250+ $460.640 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | |||||
PHOENIX CONTACT | Each | 1+ $780.890 10+ $729.300 50+ $681.130 100+ $653.610 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | Fixed | - | - | - | - | - | 42V | 96V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $1,114.580 10+ $1,049.220 50+ $983.860 100+ $928.820 250+ $880.650 More Pricing... | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | Fixed | - | - | - | - | - | 67.2V | 154V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $526.010 10+ $504.850 50+ $486.710 100+ $480.670 250+ $453.460 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | Fixed, Adjustable | - | - | - | - | - | 29V | 57.5V | QUINT POWER Series | |||||
PHOENIX CONTACT | Each | 1+ $436.460 10+ $419.770 50+ $405.450 100+ $383.990 250+ $357.760 More Pricing... | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | - | Fixed, Adjustable | 24V | 50mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
MEAN WELL | Each | 1+ $210.940 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | - | Fixed, Adjustable | 48V | 40mm | - | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
PHOENIX CONTACT | Each | 1+ $1,203.720 10+ $1,133.130 50+ $1,062.550 100+ $1,003.100 250+ $951.080 More Pricing... | ITE | 2:1 | 240W | 1 Output | 48V | 5A | 1.5kV | - | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $1,119.380 10+ $1,061.230 50+ $1,010.350 100+ $941.300 250+ $886.780 More Pricing... | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | Fixed | - | - | - | - | - | 30V | 60V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $631.810 3+ $571.350 5+ $519.960 10+ $489.730 | Laboratory Equipment | - | 240W | 1 Output | 24V | 10A | - | - | Fixed, Adjustable | 24V | 50mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
83AK5703 RoHS | Each | 1+ $166.960 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
83AK5702 RoHS | Each | 1+ $128.830 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||