
Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.360 |
Product Information
Product Overview
RSD-30G-24 is RSD-30 series 30W enclosed type DC-DC reliable railway converter. This is compliant with BS EN/EN50155/ IEC60571 railway standard, constituting three types of models with 4:1 wide but different input ranges it is suitable for railway. It has low ripple and noise, supreme EMC characteristics, 4KVDC I/P-OP, ultra compact and low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses, metro system but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature. It includes short circuit, overload, over voltage protection. Application includes wireless network, telecom or datacom system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
- Output DC voltage is 24V, output rated current is 1.25A, output rated power is 30W
- Typical efficiency is 89%
- Input voltage range from 9 to 36VDC
- No minimum load required, half encapsulated , cooling by free air convection
- Built-in constant current limiting circuit, LED indicator for power on
- 3 years warranty
- Working temperature range from -40 to +55°C (no derating)
- Dimension is (L x W x H) 4.448 x 2.677 x 1.417inch
Technical Specifications
Railway
4:1
1 Output
1.25A
-
4kV
Fixed
25mm
9V
RSD-30 Series
Enclosed
30W
24V
-
-
24V
60mm
113mm
36V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
