Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC2BA-MURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W7983
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $8.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$32,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LC2BA-MURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W7983
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's43I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, USART, USB
Embedded Interface TypeI2C, SPI, USART, USB
RAM Memory Size32KB
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min2V
MCU FamilySAM32
Supply Voltage Max3.6V
MCU SeriesSAM 4L
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
64Pins
No. of I/O's
43I/O's
Interfaces
I2C, SPI, USART, USB
RAM Memory Size
32KB
ADC Resolution
12Bit
MCU Family
SAM32
MCU Series
SAM 4L
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, USART, USB
ADC Channels
7Channels
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for ATSAM4LC2BA-MUR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
