Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX575F256HT-80I/MRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.25R8380
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $12.770 |
| 9900+ | $12.520 |
| 16500+ | $12.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$42,141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX575F256HT-80I/MRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.25R8380
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageVFQFN
MCU Case StyleVFQFN
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU FamilyPIC32
Supply Voltage Max3.6V
MCU SeriesPIC32MX
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
80MHz
No. of Pins
64Pins
MCU Case Style
VFQFN
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
PIC32
MCU Series
PIC32MX
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
80MHz
Program Memory Size
256KB
IC Case / Package
VFQFN
No. of I/O's
51I/O's
RAM Memory Size
64KB
ADC Channels
16Channels
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC32MX575F256HT-80I/MR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
